Filter Your Search
1 - 10 of 12 results
|
FTD1300
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||
|
D1300N400
Baneasa SA
|
Check for Price | Obsolete | 1.3 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 17 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | BANEASA S A | unknown | EAR99 | O-CEDB-N2 | 8541.10.00.80 | ||||||||
|
D1300N600
Baneasa SA
|
Check for Price | Obsolete | 1.3 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 17 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | BANEASA S A | unknown | EAR99 | O-CEDB-N2 | 8541.10.00.80 | ||||||||
|
D1300N800
Baneasa SA
|
Check for Price | Obsolete | 1.3 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 17 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | BANEASA S A | unknown | EAR99 | O-CEDB-N2 | 8541.10.00.80 | ||||||||
|
D1300N200
Baneasa SA
|
Check for Price | Obsolete | 1.3 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 17 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | BANEASA S A | unknown | EAR99 | O-CEDB-N2 | 8541.10.00.80 | ||||||||
|
D1300N1000
Baneasa SA
|
Check for Price | Obsolete | 1.3 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 17 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | BANEASA S A | unknown | EAR99 | O-CEDB-N2 | 8541.10.00.80 | ||||||||
|
D1300N1600
Baneasa SA
|
Check for Price | Obsolete | 1.3 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | GENERAL PURPOSE | 17 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | BANEASA S A | unknown | EAR99 | O-CEDB-N2 | 8541.10.00.80 | ||||||||
|
D1300N1800
Baneasa SA
|
Check for Price | Obsolete | 1.3 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.8 kV | 1 | GENERAL PURPOSE | 17 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | BANEASA S A | unknown | EAR99 | O-CEDB-N2 | 8541.10.00.80 | ||||||||
|
D1300N2000
Baneasa SA
|
Check for Price | Obsolete | 1.3 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | GENERAL PURPOSE | 17 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | BANEASA S A | unknown | EAR99 | O-CEDB-N2 | 8541.10.00.80 | ||||||||
|
DD1300
Diotec Semiconductor AG
|
Check for Price | No | Active | 20 mA | 40 V | 55 ns | RECTIFIER DIODE | SINGLE | NO | 13 kV | 1 | GENERAL PURPOSE | 5 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 |