Filter Your Search
1 - 10 of 703 results
|
D19310-000
TE Connectivity
|
$850.2500 | Yes | Yes | Active | AA | 125 °C | -65 °C | 2.5 mm | unknown | TE Connectivity | PLUG | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | NO | 2121VAC V | 300 Cycles | NO | YES | NO | NO | 5 GΩ | NO | 5A | 0.1 inch | NO | LOCKING | JACKSCREW | STRAIGHT | CABLE | 1 | GENERAL PURPOSE | NO | POLARIZED HOUSING | 5 A | 954 V | UL | NICKEL | CRIMP | 94V-0 | ||||||||||||||||
|
D1955-58
Kratos Defense & Security Solutions Inc
|
Check for Price | Transferred | 60 dB | 2.7 dB | 2.2 | 11.25 THz | VARIABLE ATTENUATOR | 11.25 THz | 3.75 THz | 110 °C | -54 °C | COAXIAL | unknown | HERLEY INDUSTRIES INC | |||||||||||||||||||||||||||||||||||||||||||
|
D1955-58
Herley New York
|
Check for Price | Transferred | 60 dB | 2.7 dB | 2.2 | 11.25 THz | VARIABLE ATTENUATOR | 11.25 THz | 3.75 THz | 110 °C | -54 °C | COAXIAL | unknown | HERLEY INDUSTRIES INC | |||||||||||||||||||||||||||||||||||||||||||
|
H0706CD19B0DC
State of the Art Inc
|
Check for Price | Active | 19 dB | 20.97 dBm | 1.5 | YES | 18 THz | FIXED ATTENUATOR | 18 THz | e4 | COMPONENT | SURFACE MOUNT | SILVER PALLADIUM | compliant | STATE OF THE ART INC | ||||||||||||||||||||||||||||||||||||||||||
|
D1950A-58
Kratos Defense & Security Solutions Inc
|
Check for Price | Transferred | 80 dB | 1.4 dB | 2 | 1 THz | VARIABLE ATTENUATOR | 1 THz | 500 GHz | 110 °C | -54 °C | COAXIAL | unknown | HERLEY INDUSTRIES INC | |||||||||||||||||||||||||||||||||||||||||||
|
D1956-61
Herley New York
|
Check for Price | Transferred | 60 dB | 2.8 dB | 2.2 | 13.5 THz | VARIABLE ATTENUATOR | 13.5 THz | 4.5 THz | 110 °C | -54 °C | COAXIAL | unknown | HERLEY INDUSTRIES INC | |||||||||||||||||||||||||||||||||||||||||||
|
D19747
Kratos Defense & Security Solutions Inc
|
Check for Price | Transferred | 26.99 dBm | 5 dB | 2 | 11 THz | VARIABLE ATTENUATOR | 11 THz | 4 THz | 110 °C | -54 °C | unknown | HERLEY INDUSTRIES INC | ||||||||||||||||||||||||||||||||||||||||||||
|
S1005DD19B5DW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 19.5 dB | 23.98 dBm | 1.5 | YES | 18 THz | FIXED ATTENUATOR | 18 THz | e4 | COMPONENT | SURFACE MOUNT | Gold (Au) | compliant | STATE OF THE ART INC | ||||||||||||||||||||||||||||||||||||||||
|
H0706AD19B5DC
State of the Art Inc
|
Check for Price | Active | 19.5 dB | 20.97 dBm | 1.5 | YES | 18 THz | FIXED ATTENUATOR | 18 THz | e4 | COMPONENT | SURFACE MOUNT | SILVER PALLADIUM | compliant | STATE OF THE ART INC | ||||||||||||||||||||||||||||||||||||||||||
|
S0706CD19B0DB
State of the Art Inc
|
Check for Price | No | No | Active | 19 dB | 20.97 dBm | 1.5 | YES | 18 THz | FIXED ATTENUATOR | 18 THz | e0 | COMPONENT | SURFACE MOUNT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | not_compliant | STATE OF THE ART INC |