Filter Your Search
1 - 10 of 127 results
|
UPD2425F
Crydom Inc
|
$17.8879 | Yes | Transferred | 25 A | 2.5 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | SIP-4 | compliant | 8541.40.95.00 | |||||||||||
|
D2425F-10
Crydom Inc
|
$35.2391 | Yes | Transferred | 12 mA | 25 A | 4 kV | 3 V | 3.4 mA | UL APPROVED, VDE APPROVED | COMPLEX | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | PACKAGE-4 | compliant | 8541.40.95.00 | |||
|
D2425F
Crydom Inc
|
$61.3247 | Yes | Yes | Transferred | 12 mA | 25 A | 4 kV | 18 V | 3 mA | UL APPROVED, VDE APPROVED | COMPLEX | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | ||
|
D2425FG-B
Crydom Inc
|
$66.4096 | Yes | Transferred | 25 A | 4 kV | 3 V | 3.4 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
UPD2425F-10
Crydom Inc
|
$68.2865 | Yes | Transferred | 25 A | 2.5 kV | UL RECOGNIZED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | SIP-4 | compliant | 8541.40.95.00 | |||||||||||
|
D2425FPGH-B
Crydom Inc
|
$131.1279 | Yes | Transferred | 25 A | 4 kV | 3 V | 3.4 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER AND LED DISPLAY | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
D2425FGP-10
Crydom Inc
|
Check for Price | Transferred | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
D2425FS-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 12 mA | 25 A | 4 kV | UL APPROVED, VDE APPROVED | COMPLEX | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
CSD2425F
Crydom Inc
|
Check for Price | Yes | Obsolete | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
CSD2425FGPH
Crydom Inc
|
Check for Price | Obsolete | 25 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | PLASTIC PACKAGE-4 | unknown | 8541.40.95.00 |