Filter Your Search
1 - 10 of 16 results
|
D2450H-B
Crydom Inc
|
$26.5513 | Yes | Transferred | 50 A | 4 kV | 3 V | 3.4 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
CWD2450H
Crydom Inc
|
$45.5644 | No | Yes | Transferred | 50 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
D2450H
Crydom Inc
|
$95.8583 | No | Yes | Transferred | 12 mA | 50 A | 4 kV | 3 V | 3.4 mA | UL APPROVED, VDE APPROVED | COMPLEX | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | PACKAGE-4 | compliant | 8541.40.95.00 | ||||
|
CSD2450H
Crydom Inc
|
Check for Price | Yes | Obsolete | 50 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||||
|
D2450HT
Crydom Inc
|
Check for Price | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
4D2450H-B
Crydom Inc
|
Check for Price | Yes | Transferred | 50 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
D2450HT-B
Crydom Inc
|
Check for Price | Yes | Transferred | 4 kV | 3 V | 3.4 mA | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23.3 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||
|
CWD2450H-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 4 kV | 3 V | 10 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | DC | SCR OUTPUT OPTOCOUPLER | SCR | 80 °C | -40 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||
|
4D2450H
Crydom Inc
|
Check for Price | Yes | Transferred | 50 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CSD2450H-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 50 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |