Filter Your Search
1 - 10 of 538 results
|
D2490PG
Crydom Inc
|
$35.9331 | Yes | Transferred | 12 mA | 90 A | 4 kV | 3 V | 3.4 mA | UL APPROVED, VDE APPROVED | COMPLEX | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||||
|
HS072-D2490
Crydom Inc
|
$50.5215 | Yes | Transferred | 65 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
CWD2490
Crydom Inc
|
$55.7016 | Yes | Yes | Transferred | 90 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
D2490
Crydom Inc
|
$64.2372 | Yes | Yes | Transferred | 12 mA | 90 A | 4 kV | 3 V | UL APPROVED, VDE APPROVED | COMPLEX | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||||
|
D2490-B
Crydom Inc
|
$67.5940 | Yes | Yes | Transferred | 90 A | 4 kV | 3 V | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
D2490-10
Crydom Inc
|
$67.6431 | Yes | Yes | Transferred | 12 mA | 90 A | 4 kV | 3 V | UL APPROVED, VDE APPROVED | COMPLEX | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||||
|
CWD2490-10
Crydom Inc
|
$69.4492 | Yes | Yes | Transferred | 90 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
D24964-000
TE Connectivity
|
$133.6720 | Yes | Yes | Active | 260 °C | -65 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 0.2 inch | 0.125 inch | MIL CONNECTOR ACCESSORY | STEEL | RIGHT ANGLE | |||||||||||||||||||||
|
CMD2490-10
Crydom Inc
|
$184.5000 | Yes | Yes | Transferred | 30 mA | 90 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | |||||||||||||||||||
|
CWD2490P
Crydom Inc
|
$191.7774 | Yes | Yes | Transferred | 90 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |