Filter Your Search
1 - 10 of 4,618 results
|
D24V0H1U2LP-7B
Diodes Incorporated
|
$0.0797 | Active | e4 | 260 | NICKEL PALLADIUM GOLD | DIODES INC | unknown | EAR99 | 8541.10.00.50 | 2019-10-10 | Diodes Incorporated | TRANS VOLTAGE SUPPRESSOR DIODE | ||||||||||||||||||||||||||||||||||||||||||
|
D24V0F2U3WQ-7
Diodes Incorporated
|
$0.0898 | Yes | Active | e3 | 1 | 260 | MATTE TIN | DIODES INC | unknown | EAR99 | 8541.10.00.50 | Diodes Incorporated | TRANS VOLTAGE SUPPRESSOR DIODE | |||||||||||||||||||||||||||||||||||||||||
|
D24V0S1U2TQ-7
Diodes Incorporated
|
$0.1056 | Yes | Active | YES | SINGLE | 250 mW | AVALANCHE | e3 | R-PDSO-F2 | 1 | 150 °C | -65 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | 2019-10-11 | Diodes Incorporated | TRANS VOLTAGE SUPPRESSOR DIODE | SOD-523, 2 PIN | 34 V | 27 V | 36 V | SILICON | 360 W | UNIDIRECTIONAL | AEC-Q101; IEC-61000-4-2, 4-5 | 24 V | 200 nA | 24 V | ||||||||||||||||
|
D24V0L1B2LP-7B
Diodes Incorporated
|
$0.1345 | Yes | Yes | Active | YES | HIGH RELIABILITY | SINGLE | 250 mW | AVALANCHE | e4 | R-PBCC-N2 | 1 | 150 °C | -65 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | TRANS VOLTAGE SUPPRESSOR DIODE | X1-DFN1006-2, 2 PIN | 32 V | 26 V | SILICON | 90 W | BIDIRECTIONAL | AEC-Q101; IEC-61000-4-2 | 24 V | ||||||||||||||||
|
D24V0L1B2LPS-7B
Diodes Incorporated
|
$0.1452 | Yes | Active | YES | SINGLE | 250 mW | AVALANCHE | e3 | R-PDSO-N2 | 1 | 150 °C | -65 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | TRANS VOLTAGE SUPPRESSOR DIODE | U-DFN1006-2, 2 PIN | 32 V | 26 V | SILICON | 90 W | BIDIRECTIONAL | AEC-Q101 | 24 V | ||||||||||||||||||
|
D24V0L1B2LPSQ-7B
Diodes Incorporated
|
$0.1507 | Yes | Active | YES | HIGH RELIABILITY | SINGLE | 250 mW | AVALANCHE | e3 | R-PDSO-N2 | 1 | 150 °C | -65 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | TRANS VOLTAGE SUPPRESSOR DIODE | U-DFN1006-2, 2 PIN | 32 V | 26 V | SILICON | 90 W | BIDIRECTIONAL | AEC-Q101 | 24 V | |||||||||||||||||
|
D24295-WA
Switchcraft Conxall
|
$1.9331 | Yes | Yes | Active | SWITCHCRAFT INC | compliant | Switchcraft | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||
|
PD2401
IXYS Corporation
|
$4.0856 | Yes | Yes | Transferred | 100 mA | 1 A | 3.75 kV | 900 mV | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 19 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-4 | ||||||||||||||||||||||||||||||
|
D24B-SEH-2G-M40
Degson Electronics Co Ltd
|
$4.9305 | Yes | Active | DEGSON ELECTRONICS CO LTD | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||
|
D24B-TE-4G-M32
Degson Electronics Co Ltd
|
$5.4363 | Yes | Active | DEGSON ELECTRONICS CO LTD | unknown | CONNECTOR ACCESSORY |