Filter Your Search
1 - 10 of 677 results
|
D25/CRCW1206-P50287R0.25%ET6E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 287 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
D25/CRCW1206-P50274R0.5%ET5E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 274 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 11.25 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
D25/CRCW1206-P505M491%ET6E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.49 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
D25/CRCW1206-P251K180.25%ET1E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.18 kΩ | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
D25/CRCW1206-P1008K870.5%E20E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8.87 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Blister, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
D25/CRCW1206-P50931R0.25%EG1E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 931 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Blister, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
D25/CRCW1206-P5047K51%ET5E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47.5 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 11.25 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
D25/CRCW1206-P25237R0.25%E20E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 237 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Blister, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
D25/CRCW1206-P505K231%ET6E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.23 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
D25/CRCW1206-P50732K1%EG1E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 732 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Blister, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |