Filter Your Search
1 - 10 of 38,145 results
|
D25DB2R2M5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 pF | 50 V | 20 % | 0302 | DB | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25DB1R6D5MED
Knowles Capacitors
|
Check for Price | Yes | Active | 1.6 pF | 50 V | 31.25 % | 0302 | DB | 31.25 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25DB1R7C5PYD
Knowles Capacitors
|
Check for Price | Yes | Active | 1.7 pF | 50 V | 14.7059 % | 0302 | DB | 14.7059 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25DB2R4M5PYD
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 50 V | 20 % | 0302 | DB | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25DB1R1D1MED
Knowles Capacitors
|
Check for Price | Yes | Active | 1.1 pF | 100 V | 45.4545 % | 0302 | DB | 45.4545 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25DB1R3G5TED
Knowles Capacitors
|
Check for Price | Yes | Active | 1.3 pF | 50 V | 2 % | 0302 | DB | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25DB2R4B5AYD
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 50 V | 4.1667 % | 0302 | DB | 4.1667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||
|
D25DB0R9M1TED
Knowles Capacitors
|
Check for Price | Yes | Active | 0.9 pF | 100 V | 20 % | 0302 | DB | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25DB1R4C5MED
Knowles Capacitors
|
Check for Price | Yes | Active | 1.4 pF | 50 V | 17.8571 % | 0302 | DB | 17.8571 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25DB1R1G1ABD
Knowles Capacitors
|
Check for Price | Yes | Active | 1.1 pF | 100 V | 2 % | 0302 | DB | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |