Filter Your Search
1 - 4 of 4 results
|
D25P91C4GV00LF
Amphenol Communications Solutions
|
$2.0421 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD | 3/B | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | PRESS FIT | 0.494 inch | 0.236 inch | 2.07 inch | AMPHENOL ICC | ROHS COMPLIANT | 25 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
D25P91C4GV00LF
Amphenol FCi
|
Check for Price | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD | 3/B | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | PRESS FIT | 0.494 inch | 0.236 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
D25P91C4GV00LF
W+P Products GmbH
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1400VAC V | 5.004 N | 5 GΩ | .3058 N | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 2.088 inch | 0.118 inch | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
D25P91C4GV00
Amphenol FCi
|
Check for Price | Obsolete | 25 | MALE | BOARD | POLYETHYLENE | 3/B | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | D | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | NO | GENERAL PURPOSE | TIN | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.30 |