Filter Your Search
1 - 2 of 2 results
|
D25P91C6PX00LF
Amphenol FCi
|
$2.6992 | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .29746 N | NO | NO | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 2.07 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||
|
D25P91C6PX00LF
Amphenol Communications Solutions
|
$3.3033 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .29746 N | NO | NO | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 2.07 inch | 0.118 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 25 |