Filter Your Search
1 - 3 of 3 results
|
D27C128-250V10
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | UVPROM | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||||||||||||||||||||
|
AD27C128-250V10
Intel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | EAR99 | 8542.32.00.61 | DIP, DIP28,.6 | ||
|
D27C128-250V10
Intel Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 30 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | EAR99 | 8542.32.00.61 | DIP, DIP28,.6 |