Filter Your Search
1 - 10 of 3,474 results
|
D37S91C4GV00LF
Amphenol Communications Solutions
|
$0.6629 | Yes | Active | 37 | FEMALE | BOARD | 4/C | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | 37 | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
D37S24A4GX00LF
Amphenol Communications Solutions
|
$1.0368 | Yes | Active | 37 | 2 | 2.76 mm | 2 | FEMALE | BOARD | 4/C | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.056 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.42 mm | SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | 37 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
D37S24B4PA00LF
Amphenol Communications Solutions
|
$1.1059 | Yes | Active | 37 | FEMALE | BOARD | 4/C | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 37 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
D37S24B4GL00LF
Amphenol FCi
|
$1.5950 | Yes | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.146 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
D37S91C4PA00LF
Amphenol Communications Solutions
|
$1.6396 | Yes | Active | 37 | FEMALE | BOARD | 4/C | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | 37 | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
LD37S24A4GV00LF
Amphenol FCi
|
$1.6836 | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 4/C | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | GENERAL PURPOSE | STAGGERED | 1.4478 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
D37S13A4GL00LF
Amphenol Communications Solutions
|
$1.7521 | Yes | Active | 37 | 2 | 2.76 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 4/C | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.495 inch | 0.577 inch | 2.729 inch | 0.126 inch | AMPHENOL ICC | LEADFREE | 37 | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
D37S13A4PL00LF
Amphenol FCi
|
$1.8379 | Yes | Active | 37 | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||||||||
|
D37S24A4PX00LF
Amphenol FCi
|
$1.8868 | Yes | Active | 37 | 2 | 2.7432 mm | 2 | FEMALE | BOARD | 4/C | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
LD37S24A4GV00LF
Amphenol Communications Solutions
|
$1.9007 | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 4/C | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | GENERAL PURPOSE | STAGGERED | 1.4478 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | 37 | compliant | EAR99 | 8536.69.40.30 |