Filter Your Search
1 - 6 of 6 results
|
D38999/20FJ19SB-LC
TE Connectivity
|
$49.2379 | Yes | Active | 19 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | B | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 19 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J19 | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
D38999/20FJ19SB-LC
SOURIAU-SUNBANK
|
$56.1756 | Yes | Transferred | 19 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
D38999/20FJ19SB-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 19 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 19 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J19 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/20FJ19SB-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 19 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56353 | NO | B | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | 19 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J19 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/20FJ19SB-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 19 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 19 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J19 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | ||||||||||||||
|
D38999/20FJ19SB-L/C
TE Connectivity
|
Check for Price | Active | 19 | 60 µm | 13 A | FEMALE | PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 19 | 12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J19 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |