Filter Your Search
1 - 4 of 4 results
|
D38999/20GB2JD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 2 | FEMALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 2 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B2 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
D38999/20GB2JD
Amphenol Corporation
|
Check for Price | Yes | Active | 2 | FEMALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 2 | 16 | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B2 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/20GB2JD
TE Connectivity
|
Check for Price | Active | 2 | 13 A | FEMALE | 1500 Cycles | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | D | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 2 | 16 | RND PIN-SKT | THREADED | 119 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B2 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
D38999/20GB2JD-L/C
TE Connectivity
|
Check for Price | Active | 2 | 13 A | FEMALE | 1500 Cycles | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | D | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 2 | 16 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B2 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |