Filter Your Search
1 - 5 of 5 results
|
D38999/20MH35SN-LC
TE Connectivity
|
$31.8492 | Yes | Obsolete | 100 | FEMALE | CABLE AND PANEL | POLYETHYLENE | H | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 100 | 22D | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H35 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||
|
D38999/20MH35SN-LC
SOURIAU-SUNBANK
|
$52.0949 | Yes | Transferred | 100 | FEMALE | CABLE AND PANEL | H | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/20MH35SN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 100 | FEMALE | CABLE AND PANEL | H | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 100 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H35 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||
|
D38999/20MH35SN-L/C
TE Connectivity
|
Check for Price | Obsolete | 100 | 60 µm | 5 A | FEMALE | PANEL | H | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 100 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | H35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/20MH35SN-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 100 | FEMALE | CABLE AND PANEL | H | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | 100 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | H35 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 |