Filter Your Search
1 - 4 of 4 results
|
D38999/20WE8SD-LC
TE Connectivity
|
Check for Price | No | Active | 8 | FEMALE | CABLE AND PANEL | POLYETHYLENE | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 8 | 16 | THREADED | 62 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E8 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||
|
D38999/20WE8SD-L/C
TE Connectivity
|
Check for Price | No | Active | 8 | 60 µm | 5 A | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 8 | 16 | RND PIN-SKT | THREADED | 62 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | E8 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
D38999/20WE8SDL
SOURIAU-SUNBANK
|
Check for Price | No | Transferred | 8 | FEMALE | CABLE AND PANEL | POLYETHYLENE | E | ALUMINIUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | NO | D | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | 8 | 16 | THREADED | 64 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E8 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/20WE8SD-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 8 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 8 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | E8 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 |