Filter Your Search
1 - 10 of 23 results
|
D38999/24FF35SN
SOURIAU-SUNBANK
|
$25.4459 | Yes | Yes | Transferred | 66 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 66 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | ||||||||||||||||||
|
D38999/24FF35SN-LC
SOURIAU-SUNBANK
|
$50.8255 | Yes | Transferred | 66 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/24FF35SN
TE Connectivity
|
$119.6068 | Yes | Active | 66 | 5 A | FEMALE | CABLE AND PANEL | 19 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 28 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | 66 | 22D | RND PIN-SKT | THREADED | 80 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F35 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||
|
D38999/24FF35SN
Glenair Inc
|
$613.5599 | Yes | Active | 66 | FEMALE | CABLE AND PANEL | 19 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 66 | 22D | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | 19-35 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
D38999/24FF35SN-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 66 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 66 | 22D | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/24FF35SN
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 66 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-348 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 66 | 22D | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | AERO-ELECTRIC CONNECTOR INC | compliant | ||||||||||||||||||
|
D38999/24FF35SN
Amphenol Corporation
|
Check for Price | No | Yes | Active | 66 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 66 | 22D | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | AMPHENOL CORP | compliant | Amphenol | ||||||||||||||||
|
D38999/24FF35SNL
SOURIAU-SUNBANK
|
Check for Price | Yes | Yes | Transferred | 66 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 66 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | SOURIAU INC | compliant | ||||||||||||||||||
|
D38999/24FF35SN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 66 | 5 A | FEMALE | CABLE AND PANEL | 19 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 28 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | PREASSEM CONN | 66 | 22D | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | F35 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||
|
D38999/24FF35SN-LC
Aero-Electric Connector Inc
|
Check for Price | Active | 66 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-348 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 66 | 22D | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F35 | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 |