Filter Your Search
1 - 10 of 10 results
|
D38999/24JJ19PA-LC
Amphenol Corporation
|
$38.8064 | No | Active | 19 | MALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 19 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J19 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/24JJ19PA
TE Connectivity
|
$65.5460 | No | Obsolete | 19 | 23 A | MALE | 500 Cycles | PANEL | 25 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | A | 850 V | 12 AWG | 14 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 19 | 12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | J19 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||
|
D38999/24JJ19PA
Amphenol Corporation
|
$118.0881 | No | Active | 19 | MALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 19 | 12 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J19 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D3899924JJ19PA
Hypertronics Corporation
|
Check for Price | Transferred | 19 | MALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | A | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 19 | 12 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J19 | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||||
|
D38999/24JJ19PA
TE's AMP
|
Check for Price | Transferred | 19 | MALE | CABLE AND PANEL | J | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/58-365 | NO | A | NO | ENVIRONMENT/FLUID/MOISTURE RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 19 | 12 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J19 | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||
|
D38999/24JJ19PA-L/C
TE Connectivity
|
Check for Price | Obsolete | 19 | 60 µm | 13 A | MALE | PANEL | J | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | J19 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/24JJ19PA-LC
TE Connectivity
|
Check for Price | No | Obsolete | 19 | MALE | CABLE AND PANEL | POLYETHYLENE | J | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 19 | 12 | THREADED | 135 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J19 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||
|
D38999/24JJ19PA
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 19 | 23 A | MALE | 500 Cycles | PANEL | 25 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | A | 850 V | 12 AWG | 14 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 19 | 12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | J19 | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/24JJ19PA
Defense Logistics Agency
|
Check for Price | Active | 19 | MALE | CABLE AND PANEL | J | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | A | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/58-365 | 19 | 12 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | J19 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||||||
|
D3899924JJ19PA
Smiths Group
|
Check for Price | Contact Manufacturer | 19 | MALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | A | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 19 | 12 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J19 | SMITHS GROUP PLC | unknown |