Filter Your Search
1 - 6 of 6 results
|
D3899924ME99HB
Smiths Group
|
Check for Price | Contact Manufacturer | 23 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | B | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 21,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||
|
D38999/24ME99HB
TE Connectivity
|
Check for Price | Yes | Obsolete | 23 | 13 A | MALE | 1500 Cycles | CABLE AND PANEL | 17 | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | B | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | Gold (Au) | 2,21 | 16,20 | RND PIN-SKT | THREADED | 49 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E99 | TE CONNECTIVITY LTD | not_compliant | |||||||
|
D38999/24ME99HB
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 23 | 13 A | MALE | 1500 Cycles | CABLE AND PANEL | 17 | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | B | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | Gold (Au) | 2,21 | 16,20 | RND PIN-SKT | THREADED | 49 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E99 | DEUTSCH CORP | unknown | ||||||||
|
D3899924ME99HB
Hypertronics Corporation
|
Check for Price | Transferred | 23 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | B | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 21,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | HYPERTRONICS CORP | unknown | ||||||||||||||||||||||
|
D38999/24ME99HB
Amphenol Corporation
|
Check for Price | No | Yes | Active | 23 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 21,2 | 20,16 | THREADED | 49 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/24ME99HB-L/C
TE Connectivity
|
Check for Price | Yes | Obsolete | 23 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | 21,2 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E99 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |