Filter Your Search
1 - 9 of 9 results
|
D38999/24ME99PC
TE's AMP
|
Check for Price | Transferred | 23 | MALE | CABLE AND PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/58-364; M39029/58-363 | NO | C | NO | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 21,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||
|
D3899924ME99PC
Hypertronics Corporation
|
Check for Price | Transferred | 23 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | C | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 21,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||||
|
D38999/24ME99PC
Amphenol Corporation
|
Check for Price | No | Yes | Active | 23 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 21,2 | 20,16 | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D3899924ME99PC
Smiths Group
|
Check for Price | Contact Manufacturer | 23 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | C | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 21,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||
|
D38999/24ME99PC
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 23 | 13 A | MALE | 500 Cycles | CABLE AND PANEL | 17 | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | C | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | Gold (Au) | 2,21 | 16,20 | RND PIN-SKT | THREADED | 66 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E99 | DEUTSCH CORP | unknown | |||||||||||
|
D38999/24ME99PC
TE Connectivity
|
Check for Price | Obsolete | 23 | 13 A | MALE | 500 Cycles | CABLE AND PANEL | 17 | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | C | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | Gold (Au) | 2,21 | 16,20 | RND PIN-SKT | THREADED | 66 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E99 | TYCO ELECTRONICS AMP | unknown | |||||||||||
|
D38999/24ME99PC-L/C
TE Connectivity
|
Check for Price | Obsolete | 23 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | 21,2 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E99 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
D38999/24ME99PC
Defense Logistics Agency
|
Check for Price | Active | 23 | MALE | CABLE AND PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | C | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-363,M39029/58-364 | 21,2 | 20,16 | Crp Rear Rlse | THREADED | 66 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | E99 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||
|
D38999/24ME99PC-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 23 | MALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | C | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 21,2 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | AMPHENOL CORP | unknown |