Filter Your Search
1 - 8 of 8 results
|
D38999/24ME99SN
Amphenol Corporation
|
$32.7699 | No | Yes | Active | 23 | FEMALE | CABLE AND PANEL | E | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 21,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | AMPHENOL CORP | compliant | Amphenol | ||||||||||||||||||
|
D38999/24ME99SN
TE Connectivity
|
$55.6660 | Yes | Obsolete | 23 | 13 A | FEMALE | 500 Cycles | PANEL | 17 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SHIELDED | NO | 13A | 1 | POLARIZED | N | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | Gold (Au) | NOT SPECIFIED | 2,21 | 16,20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E99 | TE CONNECTIVITY LTD | not_compliant | |||||||
|
D38999/24ME99SN-LC
Amphenol Corporation
|
$66.5637 | Yes | Active | 23 | FEMALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 21,2 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||
|
D3899924ME99SN
Smiths Group
|
Check for Price | Contact Manufacturer | 23 | FEMALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 21,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||
|
D38999/24ME99SN
TE's AMP
|
Check for Price | Transferred | 23 | FEMALE | CABLE AND PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-351; M39029/56-352 | NO | N | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 21,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||
|
D38999/24ME99SN
Defense Logistics Agency
|
Check for Price | Active | 23 | FEMALE | CABLE AND PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-351,M39029/56-352 | 21,2 | 20,16 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | E99 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/24ME99SN
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 23 | 13 A | FEMALE | 500 Cycles | PANEL | 17 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SHIELDED | NO | 13A | 1 | POLARIZED | N | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | Gold (Au) | NOT SPECIFIED | 2,21 | 16,20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E99 | DEUTSCH CORP | unknown | ||||||||
|
D3899924ME99SN
Hypertronics Corporation
|
Check for Price | Transferred | 23 | FEMALE | CABLE AND PANEL | E | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 21,2 | 20,16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E99 | HYPERTRONICS CORP | unknown |