Filter Your Search
1 - 4 of 4 results
|
D38999/24ZE6SN-LC
TE Connectivity
|
$74.0827 | Yes | Active | 6 | FEMALE | CABLE AND PANEL | POLYETHYLENE | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 6 | 12 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | E6 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||
|
D38999/24ZE6SN-LC
Aero-Electric Connector Inc
|
Check for Price | Yes | Active | 6 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 6 | 12 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL PLATED | CRIMP | E6 | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/24ZE6SN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 6 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT APPLICABLE | COPPER ALLOY | 6 | 12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | E6 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||
|
D38999/24ZE6SN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 6 | 60 µm | 23 A | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 6 | 12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | E6 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |