Parametric results for: d38999/26fb98sn-lc under Military Circular Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: d3899926fb98snlc
Select parts from the table below to compare.
Compare
Compare
D38999/26FB98SN-LC
TE Connectivity
$24.7987 Yes Active 6 FEMALE CABLE POLYETHYLENE B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG NOT SPECIFIED 6 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 TE CONNECTIVITY LTD not_compliant TE Connectivity
D38999/26FB98SN-LC
SOURIAU-SUNBANK
$35.6679 Yes Transferred 6 FEMALE CABLE B ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG NICKEL 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/26FB98SN-L/C
TE Connectivity
Check for Price Yes Active 6 7.5 A FEMALE PANEL 11 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 6 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP B98 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26FB98SN-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 6 FEMALE CABLE B ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/26FB98SN-LC
ITT Interconnect Solutions
Check for Price Obsolete 6 FEMALE CABLE B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-351 NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID PLUG 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER B98 ITT CANNON compliant EAR99 8536.69.40.20
D38999/26FB98SN-LC
Amphenol Corporation
Check for Price Yes Active 6 FEMALE CABLE B ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 AMPHENOL CORP compliant Amphenol EAR99 8536.69.40.20
D38999/26FB98SN-LC
Aero-Electric Connector Inc
Check for Price No Active 6 FEMALE CABLE B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI/RFI SHIELDE... more NO N NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO YES -65 °C 200 °C SOLID PLUG 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP B98 AERO-ELECTRIC CONNECTOR INC compliant EAR99 8536.69.40.20