Filter Your Search
1 - 7 of 7 results
|
D38999/26FD19JD-L/C
TE Connectivity
|
Check for Price | Yes | Active | 19 | 60 µm | 7.5 A | FEMALE | CABLE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 19 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D19 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/26FD19JD-LC
TE Connectivity
|
Check for Price | Yes | Active | 19 | FEMALE | CABLE | POLYETHYLENE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | D | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 19 | 20 | THREADED | 119 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D19 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||||
|
D38999/26F-D-19JD
HiRel Connectors Inc
|
Check for Price | Active | 19 | FEMALE | CABLE | D | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | NO | D | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | 19 | 20 | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D19 | HI REL CONNECTORS INC | unknown | |||||||||||||||||||||||||
|
D38999/26FD19JD
TE Connectivity
|
Check for Price | Yes | Active | 19 | 60 µm | 7.5 A | FEMALE | CABLE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 19 | 20 | RND PIN-SKT | THREADED | 119 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D19 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/26FD19JD
Amphenol Corporation
|
Check for Price | No | No | Active | 19 | FEMALE | CABLE | D | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 19 | 20 | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D19 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||||
|
D38999/26FD19JD-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 19 | FEMALE | CABLE | D | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | D | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 19 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D19 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||||
|
D38999/26FD19JD
Defense Logistics Agency
|
Check for Price | Active | 19 | FEMALE | CABLE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE | NO | D | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | M39029/106-615 | 19 | 20 | Crp Rear Rlse | THREADED | 119 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Plug, Self Locking | NICKEL | CRIMP | D19 | DEFENSE LOGISTICS AGENCY | unknown |