Filter Your Search
1 - 7 of 7 results
|
D38999/26FJ24HE-LC
TE Connectivity
|
$67.1404 | Yes | Active | 24 | MALE | CABLE | POLYETHYLENE | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | E | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 12,12 | 16,12 | THREADED | 79 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J24 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||
|
D38999/26FJ24HE
TE Connectivity
|
$94.7989 | Yes | Active | 24 | 60 µm | 23 A | MALE | CABLE | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | S12P12 | 12,12 | 16,12 | RND PIN-SKT | THREADED | 79 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J24 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
D38999/26FJ24HE
Amphenol Corporation
|
Check for Price | No | Yes | Active | 24 | MALE | CABLE | J | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 12,12 | 16,12 | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J24 | AMPHENOL CORP | compliant | Amphenol | ||||||||||||||||||||
|
D38999/26FJ24HE
Defense Logistics Agency
|
Check for Price | Active | 24 | MALE | CABLE | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE | NO | E | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | M39029/107-622,M39029/106-623 | 12,12 | 16,12 | Crp Rear Rlse | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Plug, Self Locking | NICKEL | CRIMP | J24 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/26F-J-24HE
HiRel Connectors Inc
|
Check for Price | Active | 24 | MALE | CABLE | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-364, M39029/58-365 | NO | E | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | 12,12 | 16,12 | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J24 | HI REL CONNECTORS INC | unknown | ||||||||||||||||||||||||||
|
D38999/26FJ24HE-L/C
TE Connectivity
|
Check for Price | Yes | Active | 24 | 60 µm | 23 A | MALE | CABLE | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | N | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | S12P12 | 12,12 | 16,12 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J24 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/26FJ24HE-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 24 | MALE | CABLE | J | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | GOLD OVER NICKEL | COPPER ALLOY | 12,12 | 16,12 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | J24 | AMPHENOL CORP | compliant | Amphenol |