Filter Your Search
1 - 8 of 8 results
|
D38999/26MB2SA-LC
Amphenol Corporation
|
$17.9959 | Yes | Active | 2 | FEMALE | CABLE | B | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 2 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | B2 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||||||||
|
D38999/26MB2SA
Amphenol Corporation
|
$24.1601 | No | Yes | Active | 2 | FEMALE | CABLE | B | COMPOSITE | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | NOT SPECIFIED | 2 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | B2 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | ||||||||||||||||||||
|
D38999/26MB2SA
SOURIAU-SUNBANK
|
$43.0187 | Yes | Transferred | 2 | FEMALE | CABLE | POLYETHYLENE | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | NO | A | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 2 | 16 | THREADED | 113 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL PLATED | CRIMP | B2 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | ||||||||||||||||||||||
|
D38999/26MB2SA
TE Connectivity
|
$66.2946 | Yes | Obsolete | 2 | 13 A | FEMALE | 500 Cycles | PANEL | 11 | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | A | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | 2 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | B2 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||
|
D38999/26MB2SA-LC
TE Connectivity
|
$72.5245 | Yes | Obsolete | 2 | FEMALE | CABLE | POLYETHYLENE | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | 2 | 16 | THREADED | 113 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B2 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||
|
D38999/26MB2SA
Defense Logistics Agency
|
Check for Price | Active | 2 | FEMALE | CABLE | B | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE | NO | A | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | M39029/56-352 | 2 | 16 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Plug, Self Locking | NICKEL | SOLDER | B2 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||
|
D38999/26MB2SA
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 2 | FEMALE | CABLE | POLYETHYLENE | B | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 2 | 16 | THREADED | 113 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B2 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/26MB2SA-L/C
TE Connectivity
|
Check for Price | Obsolete | 2 | 60 µm | 13 A | FEMALE | CABLE | B | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 2 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B2 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |