Filter Your Search
1 - 5 of 5 results
|
D38999/26MD15SA-LC
Amphenol Corporation
|
$16.4752 | Yes | Active | 15 | FEMALE | CABLE | D | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | GOLD OVER NICKEL | COPPER ALLOY | 14,1 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | D15 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||
|
D38999/26MD15SA-LC
TE Connectivity
|
$33.1023 | Yes | Obsolete | 15 | FEMALE | CABLE | D | COMPOSITE | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONT... more | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | PLUG | Gold (Au) | 14,1 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | D15 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||
|
D38999/26MD15SA-LC
SOURIAU-SUNBANK
|
$91.4630 | Yes | Transferred | 15 | FEMALE | CABLE | D | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | NO | FLUID RESISTANT | NO | YES | SOLID | PLUG | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
D38999/26MD15SA-L/C
TE Connectivity
|
Check for Price | Obsolete | 15 | 60 µm | 13 A | FEMALE | CABLE | D | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | PLUG | GOLD | NOT SPECIFIED | 14,1 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D15 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||
|
D38999/26MD15SA-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 15 | FEMALE | CABLE | D | COMPOSITE | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more | NO | A | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | PLUG | Nickel (Ni) | 14,1 | 20,16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | D15 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 |