Filter Your Search
1 - 5 of 5 results
|
D38999/40WF11SB
Glenair Inc
|
$923.6540 | No | Active | 11 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | B | ENVIRONMENT RESISTANT; CORROSION RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | 850-002-16-364,M39029/58-364 | 11 | 16 | Crp Rear Rlse | BREECH | 90 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | WALL MOUNT RECEPTACLE | CADMIUM | CRIMP | F11 | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/40WF11SB
TE Connectivity
|
Check for Price | No | Active | 11 | 60 µm | 13 A | FEMALE | CABLE | F | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | SNAP | YES | YES | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
D38999/40WF11SB
TE Connectivity / Deutsch
|
Check for Price | Active | 11 | FEMALE | PANEL | F | MIL SERIES CONNECTOR | D38999/40 | DIV, STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 38943-16, EMI SHIELDED | NO | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | BREECH | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | DEUTSCH CORP | unknown | ||||||||||||||||||||||||||||||
|
D3899940WF11SB
TE Connectivity
|
Check for Price | Yes | Yes | Active | 11 | 60 µm | 13 A | FEMALE | CABLE | F | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | SNAP | YES | YES | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
D3899940WF11SB
TE Connectivity / Deutsch
|
Check for Price | Yes | Yes | Active | 11 | 60 µm | 13 A | FEMALE | CABLE | F | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | SNAP | YES | YES | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.20 |