Filter Your Search
1 - 4 of 4 results
|
D38999/45NB5PN
Glenair Inc
|
$543.4277 | Yes | Active | 5 | MALE | PANEL | B | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | NO | CORROSION/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | Glenair | ||||||||||||||||||||||
|
D38999/45NB5PN
Defense Logistics Agency
|
Check for Price | Active | 5 | MALE | CABLE | 11 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | HERMETIC | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-363 | 5 | 20 | Solder Pot | BREECH | YES | GENERAL PURPOSE | Receptacle, Solder Mount | NICKEL | SOLDER | B5 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/45NB5PN
TE Connectivity
|
Check for Price | Yes | Active | 5 | MALE | 500 Cycles | PANEL | B | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | DIV, STANDARD: MIL-C-38999, EMI SHIELDED | NO | 115/230VAC | 1 | POLARIZED | N | 850 V | NO | FLUID RESISTANT | NO | NO | -85 °C | 300 °C | SOLID | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | 5 | 20 | RND PIN-SKT | BREECH | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | HERMETIC | NO | NICKEL | SOLDER | TE CONNECTIVITY LTD | compliant | ||||||||||
|
D38999/45NB5PN
TE Connectivity / Deutsch
|
Check for Price | Active | 5 | MALE | 500 Cycles | PANEL | B | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | DIV, STANDARD: MIL-C-38999, EMI SHIELDED | NO | 115/230VAC | 1 | POLARIZED | N | 850 V | NO | FLUID RESISTANT | NO | NO | -85 °C | 300 °C | SOLID | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | 5 | 20 | RND PIN-SKT | BREECH | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | HERMETIC | NO | NICKEL | SOLDER | DEUTSCH CORP | unknown |