Filter Your Search
1 - 10 of 17 results
|
D38999/20FC4SA
SOURIAU-SUNBANK
|
$37.4156 | Yes | Transferred | 4 | FEMALE | CABLE AND PANEL | POLYETHYLENE | C | ALUMINIUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 4 | 16 | THREADED | 113 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C4 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | |||||||||||||||||||
|
D38999/20FC4SA
TE Connectivity
|
$43.9338 | Yes | Active | 4 | 13 A | FEMALE | CABLE AND PANEL | 13 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | A | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 4 | 16 | RND PIN-SKT | THREADED | 113 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | C4 | TE CONNECTIVITY LTD | not_compliant | ||||||||||
|
D38999/20FC4SA-LC
TE Connectivity
|
$114.6767 | Yes | Active | 4 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | A | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 4 | 16 | THREADED | 113 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C4 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
D38999/20FC4SA
Glenair Inc
|
$506.4545 | Yes | Active | 4 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 4 | 16 | THREADED | 113 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C4 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
D38999/20FC4SA
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 4 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-352 | NO | A | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 4 | 16 | THREADED | 113 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C4 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/20FC-4SA
TE Connectivity / Deutsch
|
Check for Price | Yes | Yes | Active | 4 | 13 A | FEMALE | CABLE AND PANEL | 13 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | A | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 4 | 16 | RND PIN-SKT | THREADED | 113 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | C4 | DEUTSCH CORP | unknown | |||||||||
|
D38999/20FC4SA-CO
Aero-Electric Connector Inc
|
Check for Price | No | Active | 4 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-352 | NO | A | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 4 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C4 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
D38999/20FC4SA
Defense Logistics Agency
|
Check for Price | Active | 4 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | A | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-352 | 4 | 16 | Crp Rear Rlse | THREADED | 113 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | C4 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||
|
D38999/20FC4SAL
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 4 | FEMALE | CABLE AND PANEL | POLYETHYLENE | C | ALUMINIUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | NO | A | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 4 | 16 | THREADED | 113 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C4 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/20FC4SA
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 4 | FEMALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 4 | 16 | THREADED | 113 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | C4 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 |