Filter Your Search
1 - 10 of 24 results
|
D38999/20FE26PA
Amphenol Corporation
|
$19.0708 | No | Yes | Active | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | NOT SPECIFIED | 26 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | AMPHENOL CORP | compliant | Amphenol | ||||||||||||||||||
|
D38999/20FE26PA-LC
TE Connectivity
|
$25.4853 | Yes | Active | 26 | 60 µm | 5 A | MALE | PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 26 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E26 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||
|
D38999/20FE26PAL
SOURIAU-SUNBANK
|
$31.2374 | Yes | Yes | Transferred | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | A | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 26 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | SOURIAU INC | compliant | ||||||||||||||||||||
|
D38999/20FE26PA
SOURIAU-SUNBANK
|
$38.0367 | Yes | Yes | Transferred | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | A | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 26 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | ||||||||||||||||||||
|
D38999/20FE26PA
TE Connectivity
|
$39.9031 | Active | 26 | 7.5 A | MALE | 500 Cycles | PANEL | 17 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | A | 850 V | 20 AWG | 24 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 26 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E26 | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||
|
D38999/20FE26PA
ITT Interconnect Solutions
|
$40.4741 | Obsolete | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 26 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | ITT CANNON | compliant | ||||||||||||||||||||||
|
D38999/20FE26PA-LC
SOURIAU-SUNBANK
|
$42.7580 | Yes | Transferred | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||
|
D38999/20FE26PA
Glenair Inc
|
$603.3505 | Yes | Active | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | GLENAIR INC | compliant | Glenair | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/20FE26PAL
Corsair Electrical Connectors Inc
|
Check for Price | Active | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | A | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | CORSAIR ELECTRICAL CONNECTORS INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
D38999/20FE26PAL
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | A | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 26 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 |