Filter Your Search
1 - 10 of 24 results
|
D38999/20FE26PN-LC
SOURIAU-SUNBANK
|
$55.2453 | Yes | Transferred | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NICKEL | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
D38999/20FE26PN
SOURIAU-SUNBANK
|
$62.0595 | Yes | Yes | Transferred | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Nickel (Ni) | NOT SPECIFIED | 26 | 20 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | |||||||||||||||||||||
|
D38999/20FE26PN-LC
TE Connectivity
|
$104.3900 | Yes | Active | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | N | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 26 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
D38999/20FE26PN
Glenair Inc
|
$573.2550 | Yes | Active | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | Glenair | ||||||||||||||||||||||
|
D38999/20FE26PN
TE Connectivity
|
$2,877.5478 | Yes | Active | 26 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 26 | 20 | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E26 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||
|
D38999/20FE26PN
Defense Logistics Agency
|
Check for Price | Active | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI SHIELDED | NO | N | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-363 | 26 | 20 | Crp Rear Rlse | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | NICKEL | CRIMP | E26 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||
|
D38999/20FE-26PN
TE Connectivity
|
Check for Price | Yes | Yes | Active | 26 | 60 µm | 5 A | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 26 | 20 | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E26 | TE CONNECTIVITY LTD | compliant | ||||||||
|
D38999/20FE26PN
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-363 | NO | N | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 26 | 20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | AERO-ELECTRIC CONNECTOR INC | compliant | |||||||||||||||||||||
|
D38999/20FE26PN
ITT Interconnect Solutions
|
Check for Price | Obsolete | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING | NO | N | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | 26 | 20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | ITT CANNON | compliant | ||||||||||||||||||||||
|
D38999/20FE26PN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 26 | MALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | N | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | 26 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | E26 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol |