Filter Your Search
1 - 10 of 23 results
|
D38999/20WH21PA
SOURIAU-SUNBANK
|
$33.5467 | No | No | Transferred | 21 | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 | NO | A | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 21 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H21 | SOURIAU INC | compliant | ||||||||||||||||||||
|
D38999/20WH21PA
TE Connectivity
|
$103.4855 | Active | 21 | 60 µm | 13 A | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 21 | 16 | RND PIN-SKT | THREADED | 135 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | H21 | TYCO ELECTRONICS AMP | unknown | ||||||||
|
D38999/20WH21PA
Glenair Inc
|
$672.0209 | No | Active | 21 | MALE | CABLE AND PANEL | POLYETHYLENE | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 21 | 16 | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H21 | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
D38999/20W-H-21PA
HiRel Connectors Inc
|
Check for Price | Active | 21 | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | NO | A | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 21 | 16 | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H21 | HI REL CONNECTORS INC | unknown | ||||||||||||||||||||||
|
D38999/20WH21PA-CO
Aero-Electric Connector Inc
|
Check for Price | No | Active | 21 | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-364 | NO | A | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 21 | 16 | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H21 | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D38999/20WH21PA-L/C
TE Connectivity
|
Check for Price | Active | 21 | 60 µm | 13 A | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 21 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | H21 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/20WH21PA-LC
Amphenol Corporation
|
Check for Price | No | Active | 21 | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | A | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | 21 | 16 | THREADED | 135 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H21 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | ||||||||||||||||
|
D38999/20WH21PA
TE's AMP
|
Check for Price | Obsolete | 21 | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/58-364 | NO | A | NO | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 21 | 16 | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H21 | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||
|
D38999/20WH-21PA
TE Connectivity
|
Check for Price | Yes | Yes | Active | 21 | 60 µm | 13 A | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 21 | 16 | RND PIN-SKT | THREADED | 135 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | H21 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | ||||
|
D38999/20WH21PA-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 21 | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 21 | 16 | THREADED | 135 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H21 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 |