Filter Your Search
1 - 7 of 7 results
|
D38999/24FB5HE-LC
TE Connectivity
|
Check for Price | Yes | Active | 5 | MALE | CABLE AND PANEL | POLYETHYLENE | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | E | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 5 | 20 | THREADED | 51 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||
|
D38999/24FB5HE
Amphenol Corporation
|
Check for Price | Yes | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 5 | 20 | THREADED | 51 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
D38999/24FB5HE
Defense Logistics Agency
|
Check for Price | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | E | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/107-621 | 5 | 20 | Crp Rear Rlse | THREADED | 51 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | B5 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||
|
D38999/24FB5HE
TE Connectivity
|
Check for Price | Yes | Active | 5 | 7.5 A | MALE | 1500 Cycles | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | E | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 5 | 20 | RND PIN-SKT | THREADED | 51 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B5 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/24FB5HE-L/C
TE Connectivity
|
Check for Price | Yes | Active | 5 | 7.5 A | MALE | 1500 Cycles | CABLE AND PANEL | 11 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | E | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 5 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | B5 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/24FB5HE-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 5 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24F-B-5HE
HiRel Connectors Inc
|
Check for Price | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 | NO | E | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 5 | 20 | THREADED | 51 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | B5 | HI REL CONNECTORS INC | unknown |