Filter Your Search
1 - 4 of 4 results
|
D38999/24ZD35SC-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 37 | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | C | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT APPLICABLE | COPPER ALLOY | 37 | 22D | THREADED | 53 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | D35 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||
|
D38999/24ZD35SC-LC
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 37 | FEMALE | CABLE AND PANEL | POLYETHYLENE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STADARD: MIL-DTL-38999 | NO | NO | CORROSION/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 37 | 22D | THREADED | 53 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | ZINC NICKEL | D35 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24ZD35SC-L/C
TE Connectivity
|
Check for Price | Active | 37 | 60 µm | 5 A | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 37 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | D35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/24ZD35SC-LC
Esterline Technologies Corporation
|
Check for Price | Yes | Transferred | 37 | FEMALE | CABLE AND PANEL | POLYETHYLENE | D | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | C | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | 37 | 22D | THREADED | 53 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | D35 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 |