Filter Your Search
1 - 5 of 5 results
|
D38999/24ZE26JN-LC
TE Connectivity
|
$62.5523 | Yes | Active | 26 | FEMALE | CABLE AND PANEL | POLYETHYLENE | E | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 26 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | E26 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||
|
D38999/24ZE26JN
TE Connectivity
|
$99.9467 | Yes | Active | 26 | 7.5 A | FEMALE | CABLE AND PANEL | 17 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | E26 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/24ZE26JN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 26 | 60 µm | 5 A | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 26 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | E26 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||||
|
D38999/24ZE26JN
Amphenol Corporation
|
Check for Price | Yes | Active | 26 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | COPPER ALLOY | 26 | 20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | E26 | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||
|
D38999/24ZE26JN-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 26 | FEMALE | CABLE AND PANEL | E | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT APPLICABLE | COPPER ALLOY | 26 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | E26 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | Amphenol |