Filter Your Search
1 - 4 of 4 results
|
D38999/26WC98SE-LC
TE Connectivity
|
Check for Price | No | Active | 10 | FEMALE | CABLE | POLYETHYLENE | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | E | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 10 | 20 | THREADED | 51 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | C98 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||
|
D38999/26WC98SELC
Amphenol Corporation
|
Check for Price | No | Active | 10 | FEMALE | CABLE | C | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | GOLD | 10 | 20 | THREADED | 51 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | C98 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/26WC98SE-L/C
TE Connectivity
|
Check for Price | No | Active | 10 | 60 µm | 7.5 A | FEMALE | CABLE | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | NOT SPECIFIED | 10 | 20 | RND PIN-SKT | THREADED | 51 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | C98 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||
|
D38999/26WC98SE-LC
ITT Interconnect Solutions
|
Check for Price | Obsolete | 10 | FEMALE | CABLE | C | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, P... more | NO | E | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | PLUG | GOLD | 10 | 20 | THREADED | 51 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | C98 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 |