Filter Your Search
1 - 10 of 1,680 results
|
D472M33Z5UL6UJ5R
Vishay BCcomponents
|
$0.0902 | Yes | Yes | Active | 4.7 nF | 500 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 8.5 mm | 8.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3316 | unknown | EAR99 | 8532.23.00.60 | Vishay | ||||||
|
C5750X7S3D472M200KA
TDK Corporation
|
$1.6000 | Yes | Yes | Active | 4.7 nF | 2 kV | 20 % | 2220 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||||
|
CGA9M1X7S3D472M200KA
TDK Corporation
|
$1.8471 | Yes | Yes | Not Recommended | 4.7 nF | 2 kV | 20 % | 2220 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||||||
|
TRA50D472MGS
KEMET Corporation
|
Check for Price | No | Active | 4.7 nF | 100 V | 20 % | 5227 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 260 °C | -55 °C | 2 | Axial | Bulk | NO | Gold (Au) | WIRE | 4.06 mm | 13.21 mm | 6.73 mm | KEMET ELECTRONICS CORP | , 5227 | not_compliant | EAR99 | ||||||||||
|
NCD472M2KVZ5VK.25LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 4.7 nF | 2 kV | 20 % | Z5V | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | NO | 6.35 mm | WIRE | 15 mm | 10 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||||
|
CT7-Y10Y5V3D472MSEW
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 4.7 nF | 20 % | Y5V | 20 % | CERAMIC | CERAMIC CAPACITOR | 400 V | 22/-82% ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 12.5 mm | 10 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | ||||||||||||||||||
|
1210D472M101PHTM
Knowles Capacitors
|
Check for Price | Active | 4.7 nF | 100 V | 20 % | 1210 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | SMT | TR, 7/13 Inch | 1.65 mm | 3.18 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 1310 | compliant | EAR99 | |||||||||||||||
|
CT7-Y12Y5U3D472MTE
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 4.7 nF | 20 % | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 400 V | -56/+22% ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | 7.5 mm | 12 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | |||||||||||||||||||
|
CT7-Y10Y5V9D472MSE
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 4.7 nF | 20 % | Y5V | 20 % | CERAMIC | CERAMIC CAPACITOR | 400 V | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | |||||||||||||||||||
|
CT7-Y12Y5U4D472MTE
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 4.7 nF | 20 % | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 400 V | -56/+22% ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | 7.5 mm | 12 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 |