Filter Your Search
1 - 10 of 441 results
|
D477-R1KL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | 20.6248 mm | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D477-B8JL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | 12.3698 mm | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | SOLDER LUG | 2.757 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D477-V3TA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, HIGH RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D477-C3GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D477-PBMD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | 8.89 mm | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | 3 | NO | Matte Tin (Sn) | SOLDER | 1.58 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D477-A1LA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, STANDARD RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | NICKEL | STEEL | 2.794 mm | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | Matte Tin (Sn) | 0.865 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
D477-C1LL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, STANDARD RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 12.3698 mm | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 2.757 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D477-Q1LA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, STANDARD RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.794 mm | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 0.865 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D477-P4YD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, STANDARD RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | ALUMINUM | 5.4102 mm | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | 3 | NO | Matte Tin (Sn) | SOLDER | 1.4 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D477-Q3XL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 20.6248 mm | RED | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |