Filter Your Search
1 - 10 of 654 results
|
H12WD4890GH
Crydom Inc
|
$28.1027 | Yes | Obsolete | 90 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
HD4890T-10
Crydom Inc
|
$38.8390 | Yes | Transferred | 4 kV | 3 V | 2 mA | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
H12D4890K-10
Crydom Inc
|
$39.0168 | Yes | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||
|
H12D4890KG-10
Crydom Inc
|
$39.3554 | Yes | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||
|
H12WD4890G-10
Crydom Inc
|
$40.0048 | No | Obsolete | 90 A | 4 kV | 5.5 V | 15 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | |||
|
H12WD4890KPG
Crydom Inc
|
$41.4252 | Yes | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||
|
H12WD4890PGH
Crydom Inc
|
$43.1679 | Yes | Obsolete | 90 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||
|
H12D4890GH
Crydom Inc
|
$43.1783 | Yes | Obsolete | 90 A | 4 kV | 4 V | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 23 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||
|
HD4890KG
Crydom Inc
|
$45.3947 | Yes | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||
|
H12D4890
Crydom Inc
|
$55.7502 | Yes | Transferred | 90 A | 4 kV | 4 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 27 mm | 57 mm | CRYDOM INC | compliant | 8541.40.95.00 |