Filter Your Search
1 - 10 of 28 results
|
D55342E07B16B2RT5
Vishay Dale
|
$2.3268 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
D55342E07B16B2RT0
Vishay Dale
|
$4.8743 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
D55342E07B16B2RWS
Vishay Dale
|
$5.0008 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
D55342E07B16B2RTI
Vishay Dale
|
$5.8491 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
D55342E07B16B2RWI
Vishay Dale
|
$6.0010 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
D55342E07B16B2RT0
Vishay Intertechnologies
|
$6.2235 | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
D55342E07B16B2RWI
Vishay Intertechnologies
|
$10.0314 | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
D55342E07B16B2RWS
Vishay Intertechnologies
|
$10.1667 | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
D55342E07B16B2RWS
Vishay Thin Film
|
Check for Price | No | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | EAR99 | 8533.21.00.30 | ||
|
D55342E07B16B2R-W
State of the Art Inc
|
Check for Price | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | MIL-PRF-55342/07 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | not_compliant | STATE OF THE ART INC | CHIP | EAR99 | 8533.21.00.30 |