Filter Your Search
1 - 10 of 23 results
|
D55342E07B3B74RT5
Vishay Dale
|
$2.3268 | Active | unknown | |||||||||||||||||||||||||||||||||||
|
D55342E07B3B74RT5
Vishay Intertechnologies
|
$2.8032 | No | Active | 3.74 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
D55342E07B3B74RT3
Vishay Dale
|
$3.1537 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
D55342E07B3B74RT3
Vishay Intertechnologies
|
$4.4850 | No | Active | 3.74 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | Vishay | |||||
![]() |
D55342E07B3B74RT0
Vishay Dale
|
$4.8743 | No | No | Active | unknown | |||||||||||||||||||||||||||||||||
![]() |
D55342E07B3B74RWS
Vishay Dale
|
$5.0008 | No | No | Active | unknown | |||||||||||||||||||||||||||||||||
![]() |
D55342E07B3B74RTP
Vishay Dale
|
$5.8491 | No | No | Active | unknown | |||||||||||||||||||||||||||||||||
|
D55342E07B3B74RT0
Vishay Intertechnologies
|
$6.2235 | No | Active | 3.74 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
D55342E07B3B74RWI
Vishay Intertechnologies
|
$12.1950 | No | Active | 3.74 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | |||||
|
D55342E07B3B74RT04
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3.74 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 546 µm | 3.2 mm | 1.6 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |