Filter Your Search
1 - 3 of 3 results
|
D55342H07B121DRWS
Vishay Dale
|
$5.0008 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
D55342H07B121DRWS
Vishay Intertechnologies
|
$10.1667 | No | Active | 121 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
D55342H07B121DRWS
Vishay Thin Film
|
Check for Price | No | No | Active | 121 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | EAR99 | 8533.21.00.30 |