Filter Your Search
1 - 2 of 2 results
|
D55342K07B127DRS2
Vishay Intertechnologies
|
$1.0894 | No | Active | 127 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
D55342K07B127DRS2
Vishay Dale
|
Check for Price | No | No | Active | 127 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |