Filter Your Search
1 - 10 of 34 results
|
D55342K07B12E1RSV
Vishay Intertechnologies
|
$0.8900 | No | Active | 12.1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
D55342K07B12E1RS6
Vishay Intertechnologies
|
$1.6947 | No | Active | 12.1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
D55342K07B12E1RUL
Vishay Intertechnologies
|
$2.0187 | No | Active | 12.1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
D55342K07B12E1RWA
Vishay Intertechnologies
|
$3.9955 | No | Active | 12.1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
D55342K07B12E1RWL
Vishay Intertechnologies
|
$4.8030 | No | Active | 12.1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 3.18 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
D55342K07B12E1R
Mini-Systems Inc (MSI)
|
Check for Price | No | No | Active | 12.1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TRAY | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 457 µm | 3.2 mm | 1.6 mm | MINI-SYSTEMS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
D55342K07B12E1RTSV
Vishay Dale
|
Check for Price | No | No | Active | unknown | |||||||||||||||||||||||||||||||||
|
D55342K07B12E1RT3
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
D55342K07B12E1RBSM
Vishay Intertechnologies
|
Check for Price | No | Active | 12.1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | ||||||
|
D55342K07B12E1R
Vishay Dale
|
Check for Price | No | Transferred | 12.1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP | unknown | EAR99 | 8533.21.00.30 |