Filter Your Search
1 - 10 of 651 results
|
PHE845VD6100MR30L2
KEMET Corporation
|
$0.5875 | Yes | Yes | Active | 100 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 760 V | e3 | CUL; ENEC; UL | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 22.5 mm | WIRE | 21.5 mm | 26 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
PHE844RD6100MR06L2
KEMET Corporation
|
$0.7011 | Yes | Yes | Active | 100 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | ENEC; CUL; UL | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 22.5 mm | WIRE | 16 mm | 26 mm | 8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
B32674D6105K000
TDK Epcos
|
$0.7075 | Yes | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 19 mm | 31.5 mm | 11 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
PHE850ED6100MD18R06L2
KEMET Corporation
|
$0.8253 | Yes | Yes | Not Recommended | 100 nF | 1.25 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 300 V | CUL; ENEC; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 22.5 mm | WIRE | 19 mm | 26 mm | 10.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
PHE844RD6100MR30L2
KEMET Corporation
|
$0.8566 | Yes | Yes | Active | 100 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS X1 | 440 V | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Tray | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 16 mm | 26 mm | 8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
PHE450MD6100JR17T0
KEMET Corporation
|
$0.8800 | Yes | Not Recommended | 100 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 105 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | 22.5 mm | WIRE | 14.5 mm | 26 mm | 6.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
PHE844RD6100KR06L2
KEMET Corporation
|
$0.9130 | Yes | Yes | Active | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | ENEC; CUL; UL | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 22.5 mm | WIRE | 16 mm | 26 mm | 8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
PHE450MD6100JR06L2
KEMET Corporation
|
$0.9847 | Yes | Yes | Not Recommended | 100 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 22.5 mm | WIRE | 14.5 mm | 26 mm | 6.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||
|
PHE450PD6100JD17R06L2
KEMET Corporation
|
$1.0977 | Yes | Yes | Not Recommended | 100 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 22.5 mm | WIRE | 16.5 mm | 26 mm | 7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
PHE844RD6100MR17T1
KEMET Corporation
|
$1.1367 | Yes | Active | 100 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | ENEC; CUL; UL | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | 22.5 mm | WIRE | 16 mm | 26 mm | 8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |