Filter Your Search
1 - 9 of 9 results
|
D62181
Herley New York
|
Check for Price | Obsolete | OTHER SUPPLY VOLTAGES REQUIRED ARE -15V, +5V, +28V | 70 °C | HERLEY INDUSTRIES INC | unknown | CHASSIS MOUNT | 100 kHz | 18 GHz | 2 GHz | VOLTAGE CONTROLLED OSCILLATOR | 10 dBm | -65 dBc/Hz | 164.6mm x 158.2mm x 50.8mm | 2.5 dB | 1 A | 15.5 V | 14.5 V | 15 V | NO | |||||||||||||||||||||||||||
|
D6218-46
Harwin
|
Check for Price | Yes | Yes | Obsolete | 18 | BRASS | 2.54 mm | 1.5 A | IC SOCKET | DIP18 | ROHS COMPLIANT | 100 MΩ | e3 | 125 °C | -55 °C | SN ON NI | Matte Tin (Sn) | RND PIN-SKT | GLASS FILLED POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.116 inch | 0.4 inch | 0.9 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
D6218-01
Harwin
|
Check for Price | No | No | Obsolete | 18 | NOT SPECIFIED | 2.54 mm | 1.5 A | IC SOCKET | DIP18 | ROHS COMPLIANT | 100 MΩ | e0 | 125 °C | -55 °C | TIN LEAD | TIN LEAD | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.116 inch | 0.4 inch | 0.9 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
D62182
Kratos Defense & Security Solutions Inc
|
Check for Price | Obsolete | OTHER SUPPLY VOLTAGES REQUIRED ARE -15V, +5V, +28V | 70 °C | HERLEY INDUSTRIES INC | unknown | CHASSIS MOUNT | 100 kHz | 18 GHz | 2 GHz | VOLTAGE CONTROLLED OSCILLATOR | 10 dBm | -65 dBc/Hz | 164.6mm x 158.2mm x 50.8mm | 2.5 dB | 1 A | 15.5 V | 14.5 V | 15 V | NO | |||||||||||||||||||||||||||
|
D6218-05
Harwin
|
Check for Price | Yes | Yes | Obsolete | 18 | BRASS | IC SOCKET | DIP18 | e4 | GOLD (4) | GOLD | POLYESTER | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
D62183
Kratos Defense & Security Solutions Inc
|
Check for Price | Obsolete | OTHER SUPPLY VOLTAGES REQUIRED ARE -15V, +5V, +28V | 70 °C | HERLEY INDUSTRIES INC | unknown | CHASSIS MOUNT | 100 kHz | 18 GHz | 2 GHz | VOLTAGE CONTROLLED OSCILLATOR | 10 dBm | -65 dBc/Hz | 164.6mm x 158.2mm x 50.8mm | 2.5 dB | 1 A | 15.5 V | 14.5 V | 15 V | NO | |||||||||||||||||||||||||||
|
D62182
Herley New York
|
Check for Price | Obsolete | OTHER SUPPLY VOLTAGES REQUIRED ARE -15V, +5V, +28V | 70 °C | HERLEY INDUSTRIES INC | unknown | CHASSIS MOUNT | 100 kHz | 18 GHz | 2 GHz | VOLTAGE CONTROLLED OSCILLATOR | 10 dBm | -65 dBc/Hz | 164.6mm x 158.2mm x 50.8mm | 2.5 dB | 1 A | 15.5 V | 14.5 V | 15 V | NO | |||||||||||||||||||||||||||
|
D62181
Kratos Defense & Security Solutions Inc
|
Check for Price | Obsolete | OTHER SUPPLY VOLTAGES REQUIRED ARE -15V, +5V, +28V | 70 °C | HERLEY INDUSTRIES INC | unknown | CHASSIS MOUNT | 100 kHz | 18 GHz | 2 GHz | VOLTAGE CONTROLLED OSCILLATOR | 10 dBm | -65 dBc/Hz | 164.6mm x 158.2mm x 50.8mm | 2.5 dB | 1 A | 15.5 V | 14.5 V | 15 V | NO | |||||||||||||||||||||||||||
|
D62183
Herley New York
|
Check for Price | Obsolete | OTHER SUPPLY VOLTAGES REQUIRED ARE -15V, +5V, +28V | 70 °C | HERLEY INDUSTRIES INC | unknown | CHASSIS MOUNT | 100 kHz | 18 GHz | 2 GHz | VOLTAGE CONTROLLED OSCILLATOR | 10 dBm | -65 dBc/Hz | 164.6mm x 158.2mm x 50.8mm | 2.5 dB | 1 A | 15.5 V | 14.5 V | 15 V | NO |