Filter Your Search
1 - 7 of 7 results
|
TSCDA210-XX-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 2 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-N2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TAITRON COMPONENTS INC | SMA, 2 PIN | unknown | EAR99 | ||||||
|
TSCDA210H-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | 2 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-N2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TAITRON COMPONENTS INC | R-PDSO-N2 | unknown | EAR99 | ||||||
|
DA2100
Industrial Electronic Engineers Inc (IEE)
|
Check for Price | Contact Manufacturer | INCANDESCENT DISPLAY | INDUSTRIAL ELECTRONIC ENGINEERS INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||
|
DA210ST93
ROHM Semiconductor
|
Check for Price | Obsolete | 100 mA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | GENERAL PURPOSE | Not Qualified | R-PSIP-W3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ROHM CO LTD | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
TSCDA210H-XX-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 2 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-N2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TAITRON COMPONENTS INC | SMA, 2 PIN | unknown | EAR99 | ||||||
|
DA210STP
ROHM Semiconductor
|
Check for Price | Obsolete | 100 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 20 V | 2 | GENERAL PURPOSE | Not Qualified | R-PSIP-T3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSIP-T3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
DA210S
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 100 mA | 1 V | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 20 V | 2 | GENERAL PURPOSE | 300 mA | Not Qualified | R-PSIP-W3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ROHM CO LTD | R-PSIP-W3 | unknown | EAR99 | 8541.10.00.70 |