Filter Your Search
1 - 4 of 4 results
|
DA227YT2R
ROHM Semiconductor
|
$0.2544 | Yes | Obsolete | 100 mA | 1.2 V | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | 70 V | R-PDSO-F4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | SC-107A, 4 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||
|
DA227YFH
ROHM Semiconductor
|
Check for Price | Yes | End Of Life | 100 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | R-PDSO-F4 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F4 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
![]() |
DA227Y
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 100 mA | 1.2 V | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | HIGH RELIABILITY, HIGH SPEED SWITCHING | 1 | 70 V | Not Qualified | R-PDSO-F4 | e2 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | DUAL | ROHM CO LTD | R-PDSO-F4 | compliant | EAR99 | 8541.10.00.70 | SC-75A | 4 | ||||
|
DA227YFHT2R
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 V | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | YES | 80 V | 70 V | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor |