Filter Your Search
1 - 10 of 49 results
|
DAC312HSZ
Analog Devices Inc
|
$12.2508 | No | Yes | Not Recommended | 15 V | 10 V | -5 V | 0.05 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 1000 ns | 250 ns | 18 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
DAC312HPZ
Analog Devices Inc
|
$13.3743 | No | Yes | Not Recommended | 15 V | 10 V | -5 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 1000 ns | 250 ns | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-20 | 20 | N-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
DAC312HSZ-REEL
Analog Devices Inc
|
$13.9848 | No | Yes | Not Recommended | 15 V | 10 V | -5 V | 0.05 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 1000 ns | 250 ns | 18 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
DAC312FR
Analog Devices Inc
|
$42.9125 | No | No | Not Recommended | 15 V | 10 V | -5 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 1000 ns | 250 ns | 18 mA | BIPOLAR | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | HREMETIC SEALED, CERDIP-20 | 20 | Q-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
DAC312G
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -5 V | 0.05 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 250 ns | X-XUUC-N16 | Not Qualified | e0 | 16 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-16 | 16 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
DAC312BIHP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY, OFFSET BIN... more | -15 V | 1 | 500 ns | 18 mA | BIPOLAR | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DAC312BR/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -5 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 250 ns | BIPOLAR | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | HREMETIC SEALED, CERDIP-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
DAC312BR/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | 12 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY, OFFSET BIN... more | -15 V | 1 | BIPOLAR | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DAC312HR
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY, OFFSET BIN... more | -15 V | 1 | 500 ns | 18 mA | BIPOLAR | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DAC312FRZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -5 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 1000 ns | 250 ns | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | HREMETIC SEALED, CERDIP-20 | 20 | unknown | 8542.39.00.01 |